LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F4R075G product image
  • CR1206F4R075G thumbnail 1
  • CR1206F4R075G thumbnail 2
  • CR1206F4R075G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F4R075GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F4R075G
LCSC Part #
C5379836
Packaging
1206
Customer #
Key Attributes
RES 75mΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F4R075G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0114$ 0.57
500+$ 0.009$ 4.50
1,500+$ 0.0076$ 11.40
5,000+$ 0.0068$ 34.00
25,000+$ 0.0061$ 152.50
50,000+$ 0.0057$ 285.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance75mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece