LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0402FF28R0G product image
  • CR0402FF28R0G thumbnail 1
  • CR0402FF28R0G thumbnail 2
  • CR0402FF28R0G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0402FF28R0GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0402FF28R0G
LCSC Part #
C5379834
Packaging
0402
Customer #
Key Attributes
RES 28Ω ±1% 62.5mW 0402
Datasheetpdf iconLIZ CR0402FF28R0G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0004$ 0.04
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0402
Power(Watts)62.5mW
Resistance28Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece