TOSHIBA TLP2358(TPL,E
| Manufacturer | |
| Mfr. Part # | TLP2358(TPL,E |
| LCSC Part # | C5379808 |
| Package | SOIC-6 |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo IC |
| Description | 25mA 20V 5V 1.55V DC SOIC-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4843 | $ 0.48 |
10+ | $ 0.4738 | $ 4.74 |
30+ | $ 0.4647 | $ 13.94 |
100+ | $ 0.4572 | $ 45.72 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$