Infineon IRFR2405TRLPBF
| Manufacturer | |
| Mfr. Part # | IRFR2405TRLPBF |
| LCSC Part # | C537958 |
| Package | DPAK |
| Customer # | |
| Description | 55V 56A 2V 110W 16mΩ@10V 1 N-channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.524 | $ 1.52 |
10+ | $ 1.2741 | $ 12.74 |
30+ | $ 1.1368 | $ 34.10 |
100+ | $ 0.9826 | $ 98.26 |
500+ | $ 0.9132 | $ 456.60 |
1,000+ | $ 0.8823 | $ 882.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$