JETEKPS H2405S-1WR2
| Manufacturer | JETEKPSAsian Brands |
| MPN | H2405S-1WR2 |
| LCSC Part # | C5379550 |
| Packaging | SIP,19.6x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Vin | 21.6V~26.4V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 68% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple noise
- Low no-load power consumption, low quiescent current
- Prolonged short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 6000VDC
- High reliability (MTTF ≥ 3.5 million hours)
- International standard SIP package, saves PCB mounting space
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0562$ 2.5978 | $ 2.60 |
| 10+ | $ 2.5983$ 2.2086 | $ 22.09 |
| 30+ | $ 2.3125$ 1.9657 | $ 58.97 |
| 100+ | $ 2.0185$ 1.7158 | $ 171.58 |
| 500+ | $ 1.8854$ 1.6026 | $ 801.30 |
| 1,000+ | $ 1.8285$ 1.5543 | $ 1554.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Vin | 21.6V~26.4V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 68% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple noise
- Low no-load power consumption, low quiescent current
- Prolonged short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 6000VDC
- High reliability (MTTF ≥ 3.5 million hours)
- International standard SIP package, saves PCB mounting space
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



