JETEKPS E2412S-1WR3
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | E2412S-1WR3 |
| LCSC Part # | C5379442 |
| Package | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, SIP package |
| Description | Isolated Module DC DC Converter Buck 2 Output ±12V ±42mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | SIP,19.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1926 $ 2.0830 | $ 2.08 |
10+ | $ 1.8269 $ 1.7356 | $ 17.36 |
30+ | $ 1.6196 $ 1.5387 | $ 46.16 |
100+ | $ 1.4058 $ 1.3356 | $ 133.56 |
500+ | $ 1.3109 $ 1.2454 | $ 622.70 |
1,000+ | $ 1.2681 $ 1.2047 | $ 1204.70 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$