JETEKPS B0515S-2WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | B0515S-2WR3 |
| LCSC Part # | C5379367 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W, SIP package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Vin | 4.5V~5.5V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolated unregulated 2W single-output DC-DC converter module
- Compact size, high power density, high efficiency
- Low output ripple & noise, low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in tested
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1612$ 1.8371 | $ 1.84 |
| 10+ | $ 1.8387$ 1.5629 | $ 15.63 |
| 30+ | $ 1.6352$ 1.3900 | $ 41.70 |
| 100+ | $ 1.4283$ 1.2141 | $ 121.41 |
| 500+ | $ 1.3339$ 1.1339 | $ 566.95 |
| 1,000+ | $ 1.2932$ 1.0993 | $ 1099.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Vin | 4.5V~5.5V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolated unregulated 2W single-output DC-DC converter module
- Compact size, high power density, high efficiency
- Low output ripple & noise, low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



