Infineon IRFP3306PBF
| Manufacturer | |
| MPN | IRFP3306PBF |
| LCSC Part # | C537934 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 60V 160A 4V 220W 4.2mΩ@10V 1 N-channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 160A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.52nF | |
| Gate Charge(Qg) | 120nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free
Applications
AI Translation
- High-efficiency synchronous rectification in switching power supplies
- Uninterruptible power supplies
- High-speed power switching
- Hard-switching and high-frequency circuits
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1243 | $ 4.12 |
| 10+ | $ 3.5391 | $ 35.39 |
| 25+ | $ 3.1912 | $ 79.78 |
| 100+ | $ 2.84 | $ 284.00 |
| 500+ | $ 2.6775 | $ 1338.75 |
| 1,000+ | $ 2.6043 | $ 2604.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 160A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.52nF | |
| Gate Charge(Qg) | 120nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free
Applications
AI Translation
- High-efficiency synchronous rectification in switching power supplies
- Uninterruptible power supplies
- High-speed power switching
- Hard-switching and high-frequency circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

