Infineon IRFL4315TRPBF
| Manufacturer | |
| MPN | IRFL4315TRPBF |
| LCSC Part # | C537930 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 2.6A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 2.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 420pF | |
| Gate Charge(Qg) | 19nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate to Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
- Lead-Free
Applications
AI Translation
- High frequency DC-DC converters
In-Stock: 7,272
7,272 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5049 | $ 0.50 |
| 10+ | $ 0.3844 | $ 3.84 |
| 30+ | $ 0.3323 | $ 9.97 |
| 100+ | $ 0.2671 | $ 26.71 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2199 | $ 219.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 2.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 185mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 420pF | |
| Gate Charge(Qg) | 19nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate to Drain Charge to Reduce Switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
- Lead-Free
Applications
AI Translation
- High frequency DC-DC converters
C537930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



