JETEKPS A0512D-2WR3
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | A0512D-2WR3 |
| LCSC Part # | C5379245 |
| Package | Through Hole,20.3x10mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 2W |
| Description | Isolated Module DC DC Converter Boost 2 Output 12V 83mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | Through Hole,20.3x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9222 | $ 1.92 |
10+ | $ 1.5967 | $ 15.97 |
30+ | $ 1.4122 | $ 42.37 |
100+ | $ 1.2231 | $ 122.31 |
500+ | $ 1.1363 | $ 568.15 |
1,000+ | $ 1.0991 | $ 1099.10 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$