JETEKPS A2405S-1WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | A2405S-1WR3 |
| LCSC Part # | C5379238 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply, SIP package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±5V | |
| Frequency - Switching | 280kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8805$ 1.5985 | $ 1.60 |
| 10+ | $ 1.5996$ 1.3597 | $ 13.60 |
| 30+ | $ 1.4226$ 1.2093 | $ 36.28 |
| 100+ | $ 1.2423$ 1.0560 | $ 105.60 |
| 500+ | $ 1.1611$ 0.9870 | $ 493.50 |
| 1,000+ | $ 1.1254$ 0.9566 | $ 956.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 100mVp-p | |
| Vout | ±5V | |
| Frequency - Switching | 280kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



