MSKSEMI AO3418
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3418 |
| LCSC Part # | C5379108 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.8A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 3.8A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 278mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 3.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30V, 3.8A, R<sub>DS(ON)</sub> = 45mΩ at V<sub>GS</sub> = 10V
- Improved dv/dt capability
- Fast switching
- Green device available
Applications
AI Translation
- Motherboard / Graphics Card / Vcore
- Load Switch
- Handheld Instruments
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0924$ 0.0832 | $ 0.42 |
| 50+ | $ 0.0738$ 0.0665 | $ 3.33 |
| 150+ | $ 0.0644$ 0.0580 | $ 8.70 |
| 500+ | $ 0.0574$ 0.0517 | $ 25.85 |
| 3,000+ | $ 0.0518$ 0.0467 | $ 140.10 |
| 6,000+ | $ 0.049$ 0.0441 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 3.8A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 278mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 45mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 245pF | |
| Gate Charge(Qg) | 3.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30V, 3.8A, R<sub>DS(ON)</sub> = 45mΩ at V<sub>GS</sub> = 10V
- Improved dv/dt capability
- Fast switching
- Green device available
Applications
AI Translation
- Motherboard / Graphics Card / Vcore
- Load Switch
- Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



