MSKSEMI AO3415A
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3415A |
| LCSC Part # | C5379093 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.5A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Gate Charge(Qg) | 9.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -20V, -4.5A, R<sub>DS(ON)</sub> = 40mΩ at V<sub>GS</sub> = -4.5V
- Improved dv/dt capability
- Fast switching
- Green device options available
Applications
AI Translation
- Laptop - Load Switch - Handheld Instrument
In-Stock: 1,190
1,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0419$ 0.0399 | $ 0.40 |
| 100+ | $ 0.0339$ 0.0323 | $ 3.23 |
| 300+ | $ 0.0299$ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.026$ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.0236$ 0.0225 | $ 135.00 |
| 9,000+ | $ 0.0224$ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Gate Charge(Qg) | 9.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -20V, -4.5A, R<sub>DS(ON)</sub> = 40mΩ at V<sub>GS</sub> = -4.5V
- Improved dv/dt capability
- Fast switching
- Green device options available
Applications
AI Translation
- Laptop - Load Switch - Handheld Instrument
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



