MSKSEMI HT7536-1
| Manufacturer | MSKSEMIAsian Brands |
| MPN | HT7536-1 |
| LCSC Part # | C5379079 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XX is a low dropout linear regulator fabricated using CMOS technology. With a maximum input voltage rating of 24V, it is available in several fixed output voltage options ranging from 2.8V to 9.0V. Featuring low quiescent current consumption, it is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Small temperature drift coefficient
- Maximum operating voltage up to 24V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
- High output current: 100mA
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
In-Stock: 1,830
1,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0605$ 0.0515 | $ 0.52 |
| 100+ | $ 0.0479$ 0.0408 | $ 4.08 |
| 300+ | $ 0.0415$ 0.0353 | $ 10.59 |
| 3,000+ | $ 0.0368$ 0.0313 | $ 93.90 |
| 6,000+ | $ 0.033$ 0.0281 | $ 168.60 |
| 9,000+ | $ 0.0311$ 0.0265 | $ 238.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XX is a low dropout linear regulator fabricated using CMOS technology. With a maximum input voltage rating of 24V, it is available in several fixed output voltage options ranging from 2.8V to 9.0V. Featuring low quiescent current consumption, it is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Small temperature drift coefficient
- Maximum operating voltage up to 24V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
- High output current: 100mA
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
C5379079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



