MSKSEMI MAX809J
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MAX809J |
| LCSC Part # | C5379072 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MAX809 Series Three-port Low-voltage Reset Detection Monitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -50℃~+95℃ | |
| output type | Push-pull | |
| Reset Active Level | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 500nA | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809 series is a three-terminal low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal for host processors. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, featuring simple application with no external components required.
Features
AI Translation
- Low power consumption: 5.5uA, VCC = 6V (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23-3
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
In-Stock: 750
750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0731 | $ 0.73 |
| 100+ | $ 0.0581 | $ 5.81 |
| 300+ | $ 0.0506 | $ 15.18 |
| 3,000+ | $ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.039 | $ 234.00 |
| 9,000+ | $ 0.0367 | $ 330.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -50℃~+95℃ | |
| output type | Push-pull | |
| Reset Active Level | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 500nA | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809 series is a three-terminal low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal for host processors. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, featuring simple application with no external components required.
Features
AI Translation
- Low power consumption: 5.5uA, VCC = 6V (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23-3
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
C5379072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



