Infineon IRFH8201TRPBF
| Manufacturer | |
| MPN | IRFH8201TRPBF |
| LCSC Part # | C537900 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 49A TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 49A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.35V | |
| Pd - Power Dissipation | 3.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 850pF | |
| RDS(on) | 0.95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.33nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OR-ing MOSFET for 12V (typical) Bus in-Rush Current
- Battery Operated DC Motor Inverters
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3948 | $ 1.39 |
| 10+ | $ 1.3623 | $ 13.62 |
| 30+ | $ 1.3411 | $ 40.23 |
| 100+ | $ 1.32 | $ 132.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 49A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.35V | |
| Pd - Power Dissipation | 3.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 850pF | |
| RDS(on) | 0.95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.33nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OR-ing MOSFET for 12V (typical) Bus in-Rush Current
- Battery Operated DC Motor Inverters
C537900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



