Infineon IRFH5110TRPBF
| Manufacturer | |
| Mfr. Part # | IRFH5110TRPBF |
| LCSC Part # | C537891 |
| Package | PQFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 100V 63A PQFN-8(5x6) |
| Description | 100V 63A 12.4mΩ@10V,37A 3.6W PQFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | PQFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7879 | $ 3.79 |
10+ | $ 3.2662 | $ 32.66 |
30+ | $ 2.9566 | $ 88.70 |
100+ | $ 2.6439 | $ 264.39 |
500+ | $ 2.5 | $ 1250.00 |
1,000+ | $ 2.435 | $ 2435.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$