OPSCO Optoelectronics SK6812MINI-EA
| Manufacturer |
OPSCO Optoelectronics
Asian Brands |
| Mfr. Part # | SK6812MINI-EA |
| LCSC Part # | C5378731 |
| Package | SMD-4P,3.2x2.8mm |
| Customer # | |
| Key Attributes | 3.2×2.8×1.78 mm, 0.2 W intelligent externally controlled surface-mount SMD type butterfly-shaped pin reverse-bent LED |
| Description | SMD-4P,3.2x2.8mm LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Package | SMD-4P,3.2x2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
64,325
64,325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0995 | $ 0.50 |
50+ | $ 0.0804 | $ 4.02 |
150+ | $ 0.0708 | $ 10.62 |
500+ | $ 0.0636 | $ 31.80 |
2,000+ | $ 0.0541 | $ 108.20 |
4,000+ | $ 0.0512 | $ 204.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$