OPSCO Optoelectronics SK6812HV-4P
| Manufacturer | OPSCO OptoelectronicsAsian Brands |
| MPN | SK6812HV-4P |
| LCSC Part # | C5378729 |
| Packaging | SMD-4P,5.4x5mm |
| Customer # | |
| Key Attributes | 5.4x5.0x1.6 mm, 0.15 W intelligent externally controlled surface-mount device (SMD) LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD-4P,5.4x5mm | |
| Wavelength | R:615nm~625nm;G:515nm~520nm;B:455nm~465nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Luminous Intensity | R:320mcd~580mcd;G:580mcd~1050mcd;B:120mcd~240mcd | |
| Fixed-Frequency Pwm Mode | 1kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1743 | $ 0.87 |
| 50+ | $ 0.1371 | $ 6.86 |
| 150+ | $ 0.1212 | $ 18.18 |
| 1,000+ | $ 0.1013 | $ 101.30 |
| 2,000+ | $ 0.0924 | $ 184.80 |
| 5,000+ | $ 0.0871 | $ 435.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



