LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF1B-20DEP-2.5RC product image
  • DF1B-20DEP-2.5RC thumbnail 1
  • DF1B-20DEP-2.5RC thumbnail 2
  • DF1B-20DEP-2.5RC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS DF1B-20DEP-2.5RCRoHS

Manufacturer
MPN
DF1B-20DEP-2.5RC
LCSC Part #
C5378703
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm Pitch Connector for Discrete Wire Connection (UL/CSA Standard Certified Product)
Datasheetpdf iconHRS DF1B-20DEP-2.5RC
Custom CablesMOQ 1pc
In-Stock: 817
817 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9545$ 0.95
10+$ 0.7742$ 7.74
30+$ 0.6841$ 20.52
100+$ 0.5956$ 59.56
500+$ 0.5409$ 270.45
1,000+$ 0.5135$ 513.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Pitch2.5mm
Rated Voltage (Max)250V
Pins Structure2x10P
Contact PlatingTin
Contact MaterialBrass
Number of Rows2
ColorWhite
Number of PINs Per Row10
Number of Pins20P
Operating Temperature-35℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • "Wire-to-Board" and "Through-Hole" types are available in both single-row and dual-row variants, with tin plating and gold plating offered as standard options.

Applications

AI Translation
  • Office equipment including copiers and printers.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.