Infineon IRF9358TRPBF
| Manufacturer | |
| MPN | IRF9358TRPBF |
| LCSC Part # | C537847 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 9.2A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.2A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 16.3mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.74nF | |
| Gate Charge(Qg) | 19nC@15V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Charge and Discharge Switch for Notebook PC Battery Application
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6856 | $ 1.69 |
| 10+ | $ 1.4185 | $ 14.19 |
| 30+ | $ 1.2719 | $ 38.16 |
| 100+ | $ 1.1042 | $ 110.42 |
| 500+ | $ 1.0309 | $ 515.45 |
| 1,000+ | $ 0.9983 | $ 998.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.2A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 16.3mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.74nF | |
| Gate Charge(Qg) | 19nC@15V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Charge and Discharge Switch for Notebook PC Battery Application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



