JETEKPS QA241503
| Manufacturer | JETEKPSAsian Brands |
| MPN | QA241503 |
| LCSC Part # | C5378068 |
| Packaging | SIP,19.6x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V -3V 3W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Number of Outputs | 2 | |
| Iout | 67mA;250mA | |
| Vin | 21.6V~26.4V | |
| Vout | 15V;-3V | |
| Ripple Noise | 160mVp-p | |
| Frequency - Switching | 90kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Conversion Efficiency | 77% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple noise
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C - +85°C
- Isolation voltage up to 3500VAC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8287$ 3.2544 | $ 3.25 |
| 10+ | $ 3.1991$ 2.7193 | $ 27.19 |
| 30+ | $ 2.8691$ 2.4388 | $ 73.16 |
| 100+ | $ 2.5376$ 2.1570 | $ 215.70 |
| 500+ | $ 2.383$ 2.0256 | $ 1012.80 |
| 1,000+ | $ 2.3144$ 1.9673 | $ 1967.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



