LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JETEKPS QA241505 product image
  • QA241505 thumbnail 1
  • QA241505 thumbnail 2
  • QA241505 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JETEKPS QA241505RoHS

Manufacturer
JETEKPSAsian Brands
MPN
QA241505
LCSC Part #
C5378067
Packaging
SIP,19.6x9.5mm
Customer #
Key Attributes
DC DC CONVERTER 15V -5V 3W
Datasheetpdf iconJETEKPS QA241505

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerJETEKPS
PackagingSIP,19.6x9.5mm
Number of Outputs2
Iout100mA
Vin21.6V~26.4V
Ripple Noise200mVp-p
Vout15V;-5V
Frequency - Switching60kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)3.5kV
Conversion Efficiency77%
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Capacitive Load(Max)1000uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Compact size, high power density
  • High efficiency, low output ripple noise
  • Excellent thermal stability and temperature characteristics
  • Operating temperature range: -40°C - +85°C
  • Isolation voltage up to 3500VAC
  • High reliability (MTTF ≥ 3,500,000 hours)
  • International standard SIP package, saves PCB mounting space
  • 100% full-load burn-in
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7066$ 3.1507$ 3.15
10+$ 3.0984$ 2.6337$ 26.34
30+$ 2.7788$ 2.3620$ 70.86
100+$ 2.4577$ 2.0891$ 208.91
500+$ 2.308$ 1.9618$ 980.90
1,000+$ 2.2416$ 1.9054$ 1905.40
Standard Packaging10/Full Tube
Better price for more quantity?
$