JETEKPS URA2415YMD-10WR3
| Manufacturer |
JETEKPS
Asian Brands |
| MPN | URA2415YMD-10WR3 |
| LCSC Part # | C5378020 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 10W, DIP package |
| Description | Isolated Module DC DC Converter Buck 2 Output ±15V ±333mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 7.7959 $ 7.4062 | $ 7.41 |
10+ | $ 6.5786 $ 6.2497 | $ 62.50 |
30+ | $ 5.9217 $ 5.6257 | $ 168.77 |
100+ | $ 5.3706 $ 5.1021 | $ 510.21 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$