Infineon IRF4905LPBF
| Manufacturer | |
| Mfr. Part # | IRF4905LPBF |
| LCSC Part # | C537768 |
| Package | TO-262-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 55V 42A TO-262-3 |
| Description | 55V 42A 20mΩ@10V,42A 170W 1 P-Channel TO-262-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-262-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9739 | $ 2.97 |
10+ | $ 2.5416 | $ 25.42 |
50+ | $ 2.2719 | $ 113.60 |
100+ | $ 1.9945 | $ 199.45 |
500+ | $ 1.869 | $ 934.50 |
1,000+ | $ 1.8148 | $ 1814.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$