Infineon IR3899MTRPBF
| Manufacturer | |
| Mfr. Part # | IR3899MTRPBF |
| LCSC Part # | C537732 |
| Package | PQFN-24-EP(4x5) |
| Customer # | |
| Key Attributes | 9A Highly Integrated SupIRBuck Synchronous Buck Regulator |
| Description | Buck 1.5MHz Adjustable 9A PQFN-24-EP(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Infineon | |
| Package | PQFN-24-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,082 
2,082
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5537 $ 0.4554 | $ 0.46 |
10+ | $ 4.3591 $ 0.4360 | $ 4.36 |
30+ | $ 4.2396 $ 0.4240 | $ 12.72 |
100+ | $ 4.1415 $ 0.4142 | $ 41.42 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$