LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
49% OFF
Infineon IR3570BMTRPBF product image
  • IR3570BMTRPBF thumbnail 1
  • IR3570BMTRPBF thumbnail 2
  • IR3570BMTRPBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon IR3570BMTRPBFRoHS

Manufacturer
MPN
IR3570BMTRPBF
LCSC Part #
C537675
Packaging
QFN-40-EP(5x5)
Customer #
Key Attributes
Dual Output Digital Multi-Phase Controller
Datasheetpdf iconInfineon IR3570BMTRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerInfineon
PackagingQFN-40-EP(5x5)
Synchronous Rectifier-
FeaturesOvercurrent Protection
FunctionStep-down type
Frequency - Switching200kHz~2MHz
Number of Outputs2
Output Voltage-
Output Type-
TopologyBuck
Output Current-
Quiescent Current-
Switch tube (built-in/external)External
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃@(TA)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IR3564B/70B is a dual loop digital multi-phase buck controller designed for CPU voltage regulation and is fully compliant with AMD SVI1 & SVI2 Rev 1.06 and Intel VR12 Rev 1.5 PWM specification and VR12.5 Rev 1.3 PWM specification. The IR3564B/70B includes IR’s Efficiency Shaping Technology to deliver exceptional efficiency at minimum cost across the entire load range. IR’s Dynamic Phase Control adds/drops active phases based upon load current and can be configured to enter 1-phase operation and diode emulation mode automatically or by command. IR’s unique Adaptive Transient Algorithm (ATA), based on proprietary non-linear digital PWM algorithms, minimizes output bulk capacitors and Multiple Time Programmable (MTP) storage saves pins and enables a small package size. Device configuration and fault parameters are easily defined using the IR Digital Power Design Center (DPDC) GUI and stored in on-chip MTP. The IR3564B/70B provides extensive OVP, UVP, OCP and OTP fault protection and includes thermistor based temperature sensing with VRHOT signal. The IR3564B/70B includes numerous features like register diagnostics for fast design cycles and platform differentiation, simplifying VRD design and enabling fastest time-to-market (TTM) with “set-and-forget” methodology.

Features

AI Translation
  • Dual output 4+1 and 3+2 phase PWM Controllers
  • Easiest layout and fewest pins in the industry
  • Fully supports AMD SVI1 & SVI2 with dual OCP and Intel VR12 & VR12.5
  • Complies with VR12.5 Rev 1.3 requirement for SVID register 15h to have <200 µSec filter
  • Overclocking & Gaming Mode
  • Switching frequency from 200kHz to 2MHz per phase
  • IR Efficiency Shaping Features including Dynamic Phase Control and Automatic Power State Switching
  • IR Adaptive Transient Algorithm (ATA) on both loops minimizes output bulk capacitors and system cost
  • Auto-Phase Detection with autocompensation
  • Per-Loop Fault Protection: OVP, UVP, OCP, OTP
  • I2C/SMBus/PMBus system interface for telemetry of Temperature, Voltage, Current & Power for both loops
  • Multiple Time Programming (MTP) with integrated charge pump for easy custom configuration
  • Compatible with IR ATL and 3.3V tri-state Drivers
  • +3.3V supply voltage; -40°C to 85°C ambient operation
  • Pb-Free, Halogen Free, RoHS, 5x5mm, 40-pin, 0.4mm pitch QFN

Applications

AI Translation
  • AMD SVI1 & SVI2, Intel VR12 & VR12.5 based systems
  • Desktop & Notebook CPU VRs
  • GPU & Memory VRs
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0793$ 4.6305$ 4.63
10+$ 8.6914$ 4.4327$ 44.33
30+$ 8.4562$ 4.3127$ 129.38
100+$ 8.2568$ 4.2110$ 421.10
Standard Packaging3000/Full Tube
Better price for more quantity?
$