UMW SN74LVC1G66DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G66DBVR(UMW) |
| LCSC Part # | C5375974 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SN74LVC1G66 Single Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 5.5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single-channel analog switch is designed for VCC operating voltages from 1.65 V to 5.5 V. The SN74LVC1G66 device can handle both analog and digital signals. The device allows bidirectional transmission of signals with amplitudes up to 5.5 V (peak). NanoFree package technology represents a major breakthrough in IC packaging concepts, using the die itself as the package.
Features
- 1.65-V to 5.5-V VCC operating voltage
- Inputs accept voltages up to 5.5 V
- Maximum propagation delay of 0.8 ns at 3.3 V
- High switching output voltage ratio
- High-speed, typical 0.5 ns (VCC = 3V, CL = 50pF)
- Low on-resistance, typical ≈5.5Ω (Vcc=4.5V)
Applications
- Wireless devices
- Audio and video signal routing
- Portable computing
- Wearable devices
- Signal gating, chopping, modulation or demodulation
- Signal multiplexing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0525 | $ 0.53 |
| 100+ | $ 0.0402 | $ 4.02 |
| 300+ | $ 0.0341 | $ 10.23 |
| 3,000+ | $ 0.0295 | $ 88.50 |
| 6,000+ | $ 0.0258 | $ 154.80 |
| 9,000+ | $ 0.0239 | $ 215.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel;Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 5.5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single-channel analog switch is designed for VCC operating voltages from 1.65 V to 5.5 V. The SN74LVC1G66 device can handle both analog and digital signals. The device allows bidirectional transmission of signals with amplitudes up to 5.5 V (peak). NanoFree package technology represents a major breakthrough in IC packaging concepts, using the die itself as the package.
Features
- 1.65-V to 5.5-V VCC operating voltage
- Inputs accept voltages up to 5.5 V
- Maximum propagation delay of 0.8 ns at 3.3 V
- High switching output voltage ratio
- High-speed, typical 0.5 ns (VCC = 3V, CL = 50pF)
- Low on-resistance, typical ≈5.5Ω (Vcc=4.5V)
Applications
- Wireless devices
- Audio and video signal routing
- Portable computing
- Wearable devices
- Signal gating, chopping, modulation or demodulation
- Signal multiplexing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
