Infineon IR21084STRPBF
| Manufacturer | |
| MPN | IR21084STRPBF |
| LCSC Part # | C537547 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 10V~20V 350mA 200mA SOIC-14 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 220ns | |
| High Level Delay Time | 200ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.9V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 150ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR2108(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Features
- Floating channel designed for bootstrap operatio Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High side output in phase with HIN input
- Low side output out of phase with LIN input
- Logic and power ground +/-5V offset
- Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21084)
- Lower di/dt gate driver for better noise immunity
- Available in Lead-Free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3223 | $ 2.32 |
| 10+ | $ 1.964 | $ 19.64 |
| 30+ | $ 1.7393 | $ 52.18 |
| 100+ | $ 1.5097 | $ 150.97 |
| 500+ | $ 1.4071 | $ 703.55 |
| 1,000+ | $ 1.3615 | $ 1361.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 220ns | |
| High Level Delay Time | 200ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.9V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 150ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IR2108(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Features
- Floating channel designed for bootstrap operatio Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V, 5V and 15V input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High side output in phase with HIN input
- Low side output out of phase with LIN input
- Logic and power ground +/-5V offset
- Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21084)
- Lower di/dt gate driver for better noise immunity
- Available in Lead-Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

