Milliohm HoYLR2512-2W-12mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoYLR2512-2W-12mR-1% |
| LCSC Part # | C5375421 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 12mΩ ±1% 2W 2512 |
| Description | 2W 12mΩ SMD Current Sense Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,960 
3,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0479 | $ 0.48 |
100+ | $ 0.0379 | $ 3.79 |
300+ | $ 0.0329 | $ 9.87 |
1,000+ | $ 0.0291 | $ 29.10 |
4,000+ | $ 0.0261 | $ 104.40 |
8,000+ | $ 0.0246 | $ 196.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$