Beijing Hop Tech HCT1001LD
| Manufacturer |
Beijing Hop Tech
Asian Brands |
| Mfr. Part # | HCT1001LD |
| LCSC Part # | C5375344 |
| Package | Through Hole,24.4x12.5mm |
| Customer # | |
| Key Attributes | SENSE XFMR 1000:1 1A TH |
| Description | 1A 1000:1 Sense Transformer 0.02kHz~2kHz Through Hole,24.4x12.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | Through Hole,24.4x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 88 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3777 | $ 1.38 |
10+ | $ 1.1411 | $ 11.41 |
30+ | $ 1.0119 | $ 30.36 |
88+ | $ 0.8671 | $ 76.30 |
528+ | $ 0.8017 | $ 423.30 |
968+ | $ 0.7722 | $ 747.49 |
Standard Packaging 88/Full
Box | ||
Better price for more quantity?
$