Beijing Hop Tech HCT401C
| Manufacturer |
Beijing Hop Tech
Asian Brands |
| Mfr. Part # | HCT401C |
| LCSC Part # | C5375339 |
| Package | Through Hole,28.3x24.6mm |
| Customer # | |
| Key Attributes | SENSE XFMR 2000:1 5A TH |
| Description | 5A 2000:1 Sense Transformer 0.02kHz~10kHz Through Hole,28.3x24.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | Beijing Hop Tech | |
| Package | Through Hole,28.3x24.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5284 | $ 1.53 |
10+ | $ 1.2734 | $ 12.73 |
42+ | $ 1.115 | $ 46.83 |
84+ | $ 0.9505 | $ 79.84 |
504+ | $ 0.8781 | $ 442.56 |
1,008+ | $ 0.8449 | $ 851.66 |
Standard Packaging 42/Full
Box | ||
Better price for more quantity?
$