Slkor SL5N100D
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL5N100D |
| LCSC Part # | C5375309 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 1kV 5A TO-252(DPAK) |
| Description | N-Channel 1kV 5A 60W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,944
1,944
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8572 | $ 0.86 |
10+ | $ 0.6904 | $ 6.90 |
30+ | $ 0.607 | $ 18.21 |
100+ | $ 0.5236 | $ 52.36 |
500+ | $ 0.4742 | $ 237.10 |
1,000+ | $ 0.4479 | $ 447.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$