Slkor SL8292B
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL8292B |
| LCSC Part # | C5375307 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | 30V 3A 500KHz Synchronous Step-Down Regulator |
| Description | 500kHz Buck Adjustable 1 ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Slkor | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,995 
2,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4752 | $ 0.48 |
10+ | $ 0.3727 | $ 3.73 |
30+ | $ 0.3293 | $ 9.88 |
100+ | $ 0.2749 | $ 27.49 |
500+ | $ 0.2501 | $ 125.05 |
1,000+ | $ 0.2361 | $ 236.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$