Slkor SMUN5211DW
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SMUN5211DW |
| LCSC Part # | C5375293 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN Pre-Biased Transistor 50V 100mA 385mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,375
2,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1116 $ 0.0893 | $ 0.45 |
50+ | $ 0.0889 $ 0.0712 | $ 3.56 |
150+ | $ 0.0776 $ 0.0621 | $ 9.32 |
500+ | $ 0.069 $ 0.0552 | $ 27.60 |
3,000+ | $ 0.0622 $ 0.0498 | $ 149.40 |
6,000+ | $ 0.0588 $ 0.0471 | $ 282.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$