Slkor TIP42C
| Manufacturer | SlkorAsian Brands |
| MPN | TIP42C |
| LCSC Part # | C5375292 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 6A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-220 | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 75 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 2W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package PNP semiconductor transistor. Silicon PNP transistor in a TO-220 Plastic Package.
Features
AI Translation
- Complement to TIP41.
Applications
AI Translation
- Medium power linear switching amplification.
- Medium power linear switching applications.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2826 | $ 1.41 |
| 50+ | $ 0.2165 | $ 10.83 |
| 150+ | $ 0.1905 | $ 28.58 |
| 500+ | $ 0.1581 | $ 79.05 |
| 2,500+ | $ 0.1436 | $ 359.00 |
| 5,000+ | $ 0.1349 | $ 674.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-220 | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 75 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 2W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 6A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package PNP semiconductor transistor. Silicon PNP transistor in a TO-220 Plastic Package.
Features
AI Translation
- Complement to TIP41.
Applications
AI Translation
- Medium power linear switching amplification.
- Medium power linear switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



