XCH UF4002
| Manufacturer | XCHAsian Brands |
| MPN | UF4002 |
| LCSC Part # | C5375288 |
| Packaging | DO41 |
| Customer # | |
| Key Attributes | 50ns 100V 1 Independent 1V@1A 1A DO41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | DO41 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Low forward voltage drop
- Ultra-fast recovery time for high efficiency
- Low leakage current
- High forward surge capability
- Compliant with J-STD-020, MSL Level 1, LF peak temperature 260°C
- Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- For switching power supplies
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0191$ 0.0132 | $ 0.26 |
| 200+ | $ 0.0149$ 0.0103 | $ 2.06 |
| 600+ | $ 0.0126$ 0.0087 | $ 5.22 |
| 5,000+ | $ 0.0112$ 0.0078 | $ 39.00 |
| 10,000+ | $ 0.01$ 0.0069 | $ 69.00 |
| 20,000+ | $ 0.0093$ 0.0065 | $ 130.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | DO41 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Low forward voltage drop
- Ultra-fast recovery time for high efficiency
- Low leakage current
- High forward surge capability
- Compliant with J-STD-020, MSL Level 1, LF peak temperature 260°C
- Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- For switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

