XCH 1SMA4728A SMA
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | 1SMA4728A SMA |
| LCSC Part # | C5375218 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 1W SMA |
| Description | 1W 3.1V~3.5V 3.3V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | XCH | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,940 
1,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0583 $ 0.0403 | $ 0.40 |
100+ | $ 0.0464 $ 0.0321 | $ 3.21 |
300+ | $ 0.0404 $ 0.0279 | $ 8.37 |
2,000+ | $ 0.0347 $ 0.0240 | $ 48.00 |
4,000+ | $ 0.0311 $ 0.0215 | $ 86.00 |
10,000+ | $ 0.0293 $ 0.0203 | $ 203.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$