ruidakangDY RAS5-12-W
| Manufacturer |
ruidakangDY
Asian Brands |
| Mfr. Part # | RAS5-12-W |
| LCSC Part # | C5375096 |
| Package | - |
| Customer # | |
| Description | 85VAC~265VAC AC-DC AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ruidakangDY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1879 | $ 3.19 |
10+ | $ 3.1095 | $ 31.10 |
50+ | $ 3.0582 | $ 152.91 |
100+ | $ 3.0054 | $ 300.54 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$