VISHAY AZ23C4V7-G3-08
| Manufacturer | |
| MPN | AZ23C4V7-G3-08 |
| LCSC Part # | C5374824 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 4.7V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 78Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.4V~5V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual silicon planar Zener diodes, common anode
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5% indicated by the "C" in the ordering code. Replace "C" with "B" for 2% tolerance
- The parameters are valid for both diodes in one case. ΔVZ and ΔRzj of the two diodes in one case is ≤ 5%
- AEC - Q101 qualified available (part number on request)
- ESD capability according to AEC - Q101: human body model >8 kV machine model >800 V
- Base P/N - G3 - green, commercial grade
- Base P/N - HG3 - green, AEC - Q101 qualified (part number available on request)
In-Stock: 610
610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.075 | $ 0.38 |
| 50+ | $ 0.0586 | $ 2.93 |
| 150+ | $ 0.0504 | $ 7.56 |
| 500+ | $ 0.0443 | $ 22.15 |
| 3,000+ | $ 0.0394 | $ 118.20 |
| 6,000+ | $ 0.0369 | $ 221.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 78Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 4.4V~5V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 4.7V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual silicon planar Zener diodes, common anode
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5% indicated by the "C" in the ordering code. Replace "C" with "B" for 2% tolerance
- The parameters are valid for both diodes in one case. ΔVZ and ΔRzj of the two diodes in one case is ≤ 5%
- AEC - Q101 qualified available (part number on request)
- ESD capability according to AEC - Q101: human body model >8 kV machine model >800 V
- Base P/N - G3 - green, commercial grade
- Base P/N - HG3 - green, AEC - Q101 qualified (part number available on request)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



