QH MICRO-E HA2004
| Manufacturer |
QH MICRO-E
Asian Brands |
| Mfr. Part # | HA2004 |
| LCSC Part # | C5374785 |
| Package | SOP-8 |
| Customer # | |
| Description | 450uV 8MHz 5.5pA 3V/us 2 98dB SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | QH MICRO-E | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6986 | $ 0.70 |
10+ | $ 0.6819 | $ 6.82 |
30+ | $ 0.6698 | $ 20.09 |
100+ | $ 0.6592 | $ 65.92 |
Standard Packaging 100/Full
Bag | ||