MAXIM MAX25239AFFA/VY+
| Manufacturer | |
| Mfr. Part # | MAX25239AFFA/VY+ |
| LCSC Part # | C5374756 |
| Package | FC2QFN-22(4.3x4.3) |
| Customer # | |
| Key Attributes | Automotive 2V to 36V, 6A Buck-Boost Converters |
| Description | Buck-Boost Adjustable 1 FC2QFN-22(4.3x4.3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | FC2QFN-22(4.3x4.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.9595 | $ 8.96 |
10+ | $ 8.7593 | $ 87.59 |
30+ | $ 8.6242 | $ 258.73 |
100+ | $ 8.4907 | $ 849.07 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$