LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT US1G_R1_00101 product image
  • US1G_R1_00101 thumbnail 1
  • US1G_R1_00101 thumbnail 2
  • US1G_R1_00101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT US1G_R1_00101RoHS

Manufacturer
PANJITAsian Brands
MPN
US1G_R1_00101
LCSC Part #
C5374663
Packaging
SMA
Customer #
Key Attributes
Diode 400V 1A SMA
Datasheetpdf iconPANJIT US1G_R1_00101
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0485$ 0.49
100+$ 0.039$ 3.90
300+$ 0.0342$ 10.26
1,800+$ 0.0307$ 55.26
5,400+$ 0.0278$ 150.12
10,800+$ 0.0264$ 285.12
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSMA
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)1uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1800
Sales UnitPiece

Introduction

AI Translation

The US1D series are surface mount ultrafast rectifiers with voltage ratings from 200 to 1000 volts and a current rating of 1 ampere.

Features

AI Translation
  • Surface-mount application, optimized board space, pick-and-place compatible
  • Ultra-fast recovery time for high efficiency
  • Plastic package meets UL 94V-0 flammability rating
  • Glass-passivated junction
  • RoHS 2.0 compliant, lead-free
  • Green molding compound per IEC 61249