Infineon IPW60R120C7
| Manufacturer | |
| MPN | IPW60R120C7 |
| LCSC Part # | C537466 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 31A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 92W | |
| Reverse Transfer Capacitance (Crss@Vds) | 515pF | |
| RDS(on) | 231mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 34nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 600V CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)A below 10 mΩmm².
Features
AI Translation
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on) /package
- Qualified for industrial grade applications according to JEDEC (J - STD20 and JESD22)
Applications
AI Translation
- PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS
- Computing
- Server
- Telecom
- UPS
- Solar
In-Stock: 599
599 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9713 | $ 2.97 |
| 10+ | $ 2.8117 | $ 28.12 |
| 30+ | $ 2.7182 | $ 81.55 |
| 240+ | $ 2.6231 | $ 629.54 |
| 480+ | $ 2.5779 | $ 1237.39 |
| 960+ | $ 2.5586 | $ 2456.26 |
Standard Packaging240/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 92W | |
| Reverse Transfer Capacitance (Crss@Vds) | 515pF | |
| RDS(on) | 231mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 34nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 600V CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)A below 10 mΩmm².
Features
AI Translation
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on) /package
- Qualified for industrial grade applications according to JEDEC (J - STD20 and JESD22)
Applications
AI Translation
- PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS
- Computing
- Server
- Telecom
- UPS
- Solar
C537466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

