Infineon IPW60R099C7
| Manufacturer | |
| MPN | IPW60R099C7 |
| LCSC Part # | C537460 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 36A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 641pF | |
| RDS(on) | 99mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.819nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS™ C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 600V CoolMOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)A below 10 mΩmm².
Features
AI Translation
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on) /package
- Qualified for industrial grade applications according to JEDEC (J - STD20 and JESD22)
Applications
AI Translation
- PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS e.g. Computing, Server, Telecom, UPS and Solar.
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.176 | $ 5.18 |
| 10+ | $ 4.3771 | $ 43.77 |
| 30+ | $ 3.9007 | $ 117.02 |
| 90+ | $ 3.421 | $ 307.89 |
| 510+ | $ 3.199 | $ 1631.49 |
| 990+ | $ 3.0985 | $ 3067.52 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 641pF | |
| RDS(on) | 99mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.819nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CoolMOS™ C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 600V CoolMOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)A below 10 mΩmm².
Features
AI Translation
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on) /package
- Qualified for industrial grade applications according to JEDEC (J - STD20 and JESD22)
Applications
AI Translation
- PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS e.g. Computing, Server, Telecom, UPS and Solar.
C537460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

