SOREDE SCD.5835.DYF100KT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SCD.5835.DYF100KT00 |
| LCSC Part # | C5374339 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 0.094Ω SMD,5.8x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,5.8x5.2mm | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.78A | |
| DC Resistance(DCR) | 94mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484$ 0.0291 | $ 0.29 |
| 100+ | $ 0.0383$ 0.0230 | $ 2.30 |
| 300+ | $ 0.0332$ 0.0200 | $ 6.00 |
| 2,000+ | $ 0.0294$ 0.0177 | $ 35.40 |
| 4,000+ | $ 0.0264$ 0.0159 | $ 63.60 |
| 10,000+ | $ 0.0249$ 0.0150 | $ 150.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,5.8x5.2mm | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.78A | |
| DC Resistance(DCR) | 94mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



