DOWO P0720EC
| Manufacturer | DOWOAsian Brands |
| MPN | P0720EC |
| LCSC Part # | C5374041 |
| Packaging | TO-92-2 |
| Customer # | |
| Key Attributes | THYRISTOR 65V 100A TO-92-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | DOWO | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Off-state Capacitance (Co) | 150pF | |
| Switching Voltage(Vs) | 87V | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PxxxxEC series thyristors are a type of semiconduct component. They are designed in applications: modems, telephones, line cards, answering machines, FAX machines, SLICs, T1/E1, xDSL, PBXs and more.
Features
AI Translation
- Excellent capability of absorbing transient surge.
- Quick response to surge voltage (ns Level).
- Eliminates overvoltage caused by fast rising transients.
- Moisture sensitivity level: Level 1.
- Non degenerative.
- Package way:1000pcs / bag.
Applications
AI Translation
- modems
- telephones
- line cards
- answering machines
- FAX machines
- SLICs
- T1/E1
- xDSL
- PBXs
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1356 | $ 0.68 |
| 50+ | $ 0.1072 | $ 5.36 |
| 150+ | $ 0.093 | $ 13.95 |
| 1,000+ | $ 0.0824 | $ 82.40 |
| 2,000+ | $ 0.0738 | $ 147.60 |
| 5,000+ | $ 0.0696 | $ 348.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



