NJCON 2210500816R00
| Manufacturer |
NJCON
Asian Brands |
| Mfr. Part # | 2210500816R00 |
| LCSC Part # | C5373403 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 50V TH |
| Description | 220uF ±20% 50V Through Hole,D8xL16mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3557 | $ 1.78 |
50+ | $ 0.2793 | $ 13.97 |
150+ | $ 0.2466 | $ 36.99 |
500+ | $ 0.2057 | $ 102.85 |
2,500+ | $ 0.1876 | $ 469.00 |
5,000+ | $ 0.1766 | $ 883.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$