LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF104J2A2AA220MA1 product image
  • MEF104J2A2AA220MA1 thumbnail 1
  • MEF104J2A2AA220MA1 thumbnail 2
  • MEF104J2A2AA220MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF104J2A2AA220MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF104J2A2AA220MA1
LCSC Part #
C5373346
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 100V TH
Datasheetpdf iconJOEY MEF104J2A2AA220MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating100V
Capacitance100nF
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece