AGMSEMI AGM60P100A
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM60P100A |
| LCSC Part # | C5373096 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 140A PDFN-8(5x6) |
| Description | 60V 140A 150W 1 P-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,519 
8,519
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7735 $ 0.7349 | $ 0.73 |
10+ | $ 0.6437 $ 0.6116 | $ 6.12 |
30+ | $ 0.5788 $ 0.5499 | $ 16.50 |
100+ | $ 0.5302 $ 0.5037 | $ 50.37 |
1,000+ | $ 0.4717 $ 0.4482 | $ 448.20 |
3,000+ | $ 0.4653 $ 0.4421 | $ 1326.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$